Kabeltronik 331601400 LiYCY Control Lead 16x0.14mm² Grey Sold/metre

Image Representative of Range

Kabeltronik 331601400 LiYCY Control Lead 16x0.14mm² Grey Sold/metre

MPN
331601400
Brand
Kabeltronik
EAN-13
2050001704719
Order Code
12-2087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £6.61 £5.62
10+ £5.08
100+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 434 in stock

Kabeltronik manufactures the LiYCY control lead 16 x 0.14 mm² in a grey colour, identified by the code 331601400 and sold per metre. This cable features 16 cores, each with a cross-sectional area of 0.14 mm², and is ideal for transmitting signals in control and data applications. It is commonly used in electronics, signal systems, and control cabinets.
Colour Grey
Number of Cores 16
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8mm
Cable features Shielded
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot