Kabeltronik 301010000-1 Copper Earthing Strap Bare Flat Rolled Tubes

Image Representative of Range

Kabeltronik 301010000-1 Copper Earthing Strap Bare Flat Rolled Tubes

MPN
301010000-1
Brand
Kabeltronik
EAN-13
2050001705334
Order Code
12-2081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

Manufactured by Kabeltronik, the copper earthing strap, bare 301010000, is a durable cable fastener designed for effective cable management. Its main attributes include copper reinforcement, enhancing conductivity and reliability. Typical applications involve grounding electrical systems to ensure safety and performance.
Type Copper reinforced tape
Connector Type Not Applicable
Colour Copper
Core layout 16 x 32 x 0.5 mm
Cross Section 1 x 1 mm²
Cross section (each core) 1mm²
Height 0.7mm
Max. length sold by the metre 100m
Number of leads 1
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot