Kabeltronik 301007500-1 Earthing Strap Flat Bare Copper Wire

Image Representative of Range

Kabeltronik 301007500-1 Earthing Strap Flat Bare Copper Wire

MPN
301007500-1
Brand
Kabeltronik
EAN-13
2050001705341
Order Code
12-2080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Kabeltronik manufactures the copper earthing strap, bare 301007500, known for its durability and conductivity. The product features copper reinforced tape, ideal for cable management and fastening applications. It is commonly used in electrical installations requiring reliable earth grounding solutions.
Type Copper reinforced tape
Connector Type Not Applicable
Colour Copper
Core layout 16 x 24 x 0.5 mm
Cross Section 1 x 0.75 mm²
Cross section (each core) 0.75mm²
Height 0.5mm
Max. length sold by the metre 100m
Number of leads 1
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot