Kabeltronik 248800909-1 Sensocord® Sensor Lead 8x0.09mm² Black/metre

Image Representative of Range

Kabeltronik 248800909-1 Sensocord® Sensor Lead 8x0.09mm² Black/metre

MPN
248800909-1
Brand
Kabeltronik
EAN-13
2050001648822
Order Code
12-2078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.95
10+ £2.71
100+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Kabeltronik manufactures the 248800909-1 Sensor Lead Sensocord®, featuring eight cores of 0.09 mm² each, and comes in black. This versatile sensor lead is sold by the metre, ensuring precision in applications. It is typically used in measurement, control, and sensor technology environments due to its reliable signal transmission capabilities.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0,079 mm
Cross Section 8 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 3.60mm
Shielded Yes
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot