Kabeltronik 248500909-1 Sensocord Sensor Lead 5x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 248500909-1 Sensocord Sensor Lead 5x0.09mm² Black Per Metre

MPN
248500909-1
Brand
Kabeltronik
EAN-13
2050001648815
Order Code
12-2077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.15
100+ £2.01
500+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Kabeltronik Sensor lead Sensocord® 248500909-1 features five conductors, each with a cross-section of 0.09 mm², and is available in black. It is ideal for sensitive signal transmission in applications requiring flexible and reliable connections. This lead is typically used in sensor systems and measuring devices.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0,079 mm
Cross Section 5 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 3.10mm
Shielded Yes
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot