Kabeltronik 244022200 2x0.22mm Red/Brown

Image Representative of Range

Kabeltronik 244022200 2x0.22mm Red/Brown

MPN
244022200-1
Brand
Kabeltronik
EAN-13
2050001708694
Order Code
49-0494
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.79
10+ £2.56
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

This Sensocord-T temperature resistant cable is highly flexible, durable and has a very good resistance against oil and grease. It is suitable for high temperature environments up to 180°C. Applications include pt-sensors e.g. in industrial furnaces.
  • Colour: Red brown
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Insulation resistance: min. 200MΩ x km at + 20°C
  • Operating voltage: 120V
  • Testing voltage: 1500V
  • Temperature range: static: -40°C to +180°C dynamic: -30°C to + 180°C
  • Bending radius: static: 8x O.D. dynamic: 12x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red/Brown
Number of Cores 2
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Type Sensor lead

Reviews

Be the first to submit a review

Trustpilot