Kabeltronik Sensocord Red/Brown, Temperature Resistant Cable

Kabeltronik Brand: Kabeltronik

This Sensocord-T temperature resistant cable is highly flexible, durable and has a very good resistance against oil and grease. It is suitable for high temperature environments up to 180°C. Applications include pt-sensors e.g. in industrial furnaces.

  • Conductor: Tinned stranded copper wire
  • Structure of conductor: 7 x 0.20mm
  • Core insulation: FEP
  • Colour sequence: 2 cores: rd, wh; 3 cores: rd, rd, wh; 4 core: bn, bu, bk, wh
  • Twisting: Cores with each other
  • Jacket: silicone rubber, red brown
  • Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: 120V
  • Testing voltage: 1500V
  • Temperature range: static: - 40°C to +180°C
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Colour AWG Conductor Stranding Insulation Material Length Type
Kabeltronik 244022200 2x0.22mm Red/Brown
Kabeltronik 244022200 2x0.22mm Red/Brown
Standard range
Order code: 49-0494
MPN: 244022200-1

Despatched within 4 working days - 480 in stock
2+ £2.79
10+ £2.56
100+ £2.42
Price per unit Ex VAT
2 Red/Brown Not Specified Finely stranded Silicone Sold per metre Sensor lead
Kabeltronik 244C22200 2x0.22mm Red/Brown Shielded
Kabeltronik 244C22200 2x0.22mm Red/Brown Shielded
Order code: 49-0497
MPN: 244C22200-1
1+ £4.27
Price per unit Ex VAT
2 Red/Brown Not Specified Finely stranded Silicone Sold per metre Sensor lead
Kabeltronik 244C42200 4x0.22mm Red/Brown Shielded
Kabeltronik 244C42200 4x0.22mm Red/Brown Shielded
Standard range
Order code: 49-0499
MPN: 244C42200-1

Despatched within 4 working days - 308 in stock
1+ £5.56
10+ £5.11
100+ £4.83
Price per unit Ex VAT
4 Red/Brown Not Specified Finely stranded Silicone Sold per metre Sensor lead

Trustpilot