Kabeltronik 213051400-1 PURtronic High flex Lead 5x0.14mm² Grey Metre

Image Representative of Range

Kabeltronik 213051400-1 PURtronic High flex Lead 5x0.14mm² Grey Metre

MPN
213051400-1
Brand
Kabeltronik
EAN-13
2050001708663
Order Code
12-2046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Manufactured by Kabeltronik, the PURtronic Highflex Control lead features 5 conductors each with a cross-section of 0.14 mm². Its grey, highly flexible sheath is suited for dynamic applications. This control lead is ideal for use in automation systems and control panels.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 4mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213051400

Reviews

Be the first to submit a review

Trustpilot