Kabeltronik 213041400-1 PURtronic High flex Control Lead 4x0.14mm² Grey

Image Representative of Range

Kabeltronik 213041400-1 PURtronic High flex Control Lead 4x0.14mm² Grey

MPN
213041400-1
Brand
Kabeltronik
EAN-13
2050001708656
Order Code
12-2045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.98
10+ £1.81
100+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Kabeltronik manufactures the PURtronic Highflex Control lead, featuring a 4 x 0.14 mm² configuration in grey. This versatile and flexible lead is designed for high-durability applications and is sold by the metre. It is typically used in control and signal transmission systems where flexibility and mechanical strength are required.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 3.70mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213041400

Reviews

Be the first to submit a review

Trustpilot