Kabeltronik 213021400-1 PURtronic Cable 2x0.14mm² Grey Per Metre

Image Representative of Range

Kabeltronik 213021400-1 PURtronic Cable 2x0.14mm² Grey Per Metre

MPN
213021400-1
Brand
Kabeltronik
EAN-13
2050001708632
Order Code
12-2043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.49
100+ £1.39
500+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Kabeltronik PURtronic Highflex Control lead 213021400-1, sold per metre, features two conductors with a cross-section of 0.14 mm² each. Manufactured by Kabeltronik, it's designed for flexibility and durability, making it ideal for use in high-flex applications. This grey control lead is suitable for various industrial and automation systems requiring reliable signal transmission.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 3.40mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213021400

Reviews

Be the first to submit a review

Trustpilot