Kabeltronik 201670100 Copper Braid Tinned Copper Wire Braid

Image Representative of Range

Kabeltronik 201670100 Copper Braid Tinned Copper Wire Braid

MPN
201670100-1
Brand
Kabeltronik
EAN-13
2050001705303
Order Code
12-2033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Manufactured by Kabeltronik, the copper braid, tinned 201670100 features excellent conductivity and corrosion resistance. It is ideal for cable management and fastening applications, ensuring secure and reliable connections. This product is commonly utilised in electrical and electronic systems for enhanced durability and performance.
Type Copper braid hoze
Connector Type Not Applicable
Core layout 16 x 7 x 0.10 mm
Cross Section 1 x 0.88 mm²
Cross section (each core) 0.88mm²
Material Cu-wires, vz.
Max. length sold by the metre 100m
Number of leads 1

Reviews

Be the first to submit a review

Trustpilot