Kabeltronik 160110003-1 LiFY Strand 1x1mm² Green PVC Insulated Per Metre

Image Representative of Range

Kabeltronik 160110003-1 LiFY Strand 1x1mm² Green PVC Insulated Per Metre

MPN
160110003-1
Brand
Kabeltronik
EAN-13
2050001648464
Order Code
12-2005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Kabeltronik's Strand LiFY 1 x 1 mm² is a high-quality wiring braid sold per metre. It features a green colour and is ideal for use in internal and switchboard wiring applications. This braid wire is specifically designed for reliable electrical connections in various installations.
Colour Green
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type 160110003
Cable Diameter 2.50mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot