Kabeltronik 160107509-1 LiFY Strand 1x0.75mm² Black PVC mtr Copper

Image Representative of Range

Kabeltronik 160107509-1 LiFY Strand 1x0.75mm² Black PVC mtr Copper

MPN
160107509-1
Brand
Kabeltronik
EAN-13
2050001648433
Order Code
12-2002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.929
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

Kabeltronik manufactures the Kabeltronik 160107509-1 Strand LiFY 1 x 0.75 mm², a black braid wire sold per metre. This wiring is ideal for internal and switchboard wiring, offering flexibility and durability. Its primary application is in various electrical projects requiring reliable and efficient connections.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160107509
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot