Kabeltronik 160107508-1 LiFY Cable 1x0.75 mm² Red PVC Insulated

Image Representative of Range

Kabeltronik 160107508-1 LiFY Cable 1x0.75 mm² Red PVC Insulated

MPN
160107508-1
Brand
Kabeltronik
EAN-13
2050001648426
Order Code
12-2001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.929
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The Kabeltronik 160107508-1 Strand LiFY is a red wiring braid with a cross-section of 1 x 0.75 mm², sold per metre. Manufactured by Kabeltronik, this component is designed for internal and switchboard wiring applications. Its flexible construction makes it ideal for use in environments where space is limited.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160107508
Cable Diameter 2.20mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot