Kabeltronik 160105007-1 LiFY Cable 0.50 mm² Blue PVC Insulation Copper

Image Representative of Range

Kabeltronik 160105007-1 LiFY Cable 0.50 mm² Blue PVC Insulation Copper

MPN
160105007-1
Brand
Kabeltronik
EAN-13
2050001648327
Order Code
12-1992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.541
100+ £0.500
500+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

The Kabeltronik 160105007-1 is a blue strand wire with a cross-sectional area of 1 x 0.50 mm², designed for precision in internal and switchboard wiring. Manufactured by Kabeltronik, this wiring braid is sold per metre, making it suitable for custom-length applications. It is ideal for ensuring reliable electrical connections in complex wiring systems.
Colour Blue
Number of Cores 1
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160105007

Reviews

Be the first to submit a review

Trustpilot