Kabeltronik 160105004-1 LiFY Strand 1x0.50mm² Yellow PVC Insulated

Image Representative of Range

Kabeltronik 160105004-1 LiFY Strand 1x0.50mm² Yellow PVC Insulated

MPN
160105004-1
Brand
Kabeltronik
EAN-13
2050001648303
Order Code
12-1991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Kabeltronik 160105004-1 strand is a yellow wiring braid designed for internal and switchboard wiring purposes. With a cross-section of 1 x 0.50 mm², it is sold by the metre, offering flexibility for varied lengths needed. This high-quality braid wire is ideal for reliable electrical connections in professional settings.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type 160105004
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot