Kabeltronik 160105001-1 LiFY Cable 0.50 mm² White PVC Insulated

Image Representative of Range

Kabeltronik 160105001-1 LiFY Cable 0.50 mm² White PVC Insulated

MPN
160105001-1
Brand
Kabeltronik
EAN-13
2050001648273
Order Code
12-1988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Manufactured by Kabeltronik, the 160105001-1 Strand LiFY features a single 0.50 mm² wire in white, sold per metre. This braid wire is ideal for internal and switchboard wiring applications. It provides reliable performance for intricate electrical connections.
Colour White
Number of Cores 1
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160105001

Reviews

Be the first to submit a review

Trustpilot