Kabeltronik 160102509-100 LiFY Strand 1x0.25 mm² Black 100m Flexible Wiring

Image Representative of Range

Kabeltronik 160102509-100 LiFY Strand 1x0.25 mm² Black 100m Flexible Wiring

MPN
160102509-100
Brand
Kabeltronik
EAN-13
2050002911437
Order Code
04-5049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.67
10+ £27.12
100+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kabeltronik manufactures the 160102509-100 Strand LiFY 1 x 0.25 mm² Black, offered in a 100 m length. This braid wire is ideal for internal and switchboard wiring applications due to its compact and flexible design. It features durable construction suitable for various electronic installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.40mm
Cable features Flexible
Core layout Extra-fine stranded copper wire, bare
Halogen-free No
Maximum Temperature +70°C
Min. temperature -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102509

Reviews

Be the first to submit a review

Trustpilot