Kabeltronik 160102508-100 Strand LiFY 1x0.25mm² 100m Red Flexible Wire

Image Representative of Range

Kabeltronik 160102508-100 Strand LiFY 1x0.25mm² 100m Red Flexible Wire

MPN
160102508-100
Brand
Kabeltronik
EAN-13
2050002911413
Order Code
04-5048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.67
10+ £27.12
100+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Kabeltronik, the 160102508-100 Strand LiFY wire features a single conductor with a cross-section of 0.25 mm², provided in a red 100 m length. This flexible internal wiring is ideal for switchboard applications. Its design ensures reliable connections in various electronic devices.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.40mm
Cable features Flexible
Core layout Extra-fine stranded copper wire, bare
Halogen-free No
Maximum Temperature +70°C
Min. temperature -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102508

Reviews

Be the first to submit a review

Trustpilot