Kabeltronik 160102504-100 LiFY Wire 1x0.25mm² Yellow 100m Highly Flexible

Image Representative of Range

Kabeltronik 160102504-100 LiFY Wire 1x0.25mm² Yellow 100m Highly Flexible

Order Code:

04-5047

Brand: Kabeltronik MPN: 160102504-100 EAN-13: 2050002911338
Qty Unit Price (Ex VAT)
1+ £30.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kabeltronik's 160102504-100 Strand LiFY is a yellow 0.25 mm² wire, available in a 100 m length. It is designed for applications involving internal and switchboard wiring. The product's braid construction ensures flexibility and reliability in various electrical installations.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25 mm²
Cable Diameter 1.40mm
Cable features Flexible
Core layout Extra-fine stranded copper wire, bare
Halogen-free No
Max. temperature +70°C
Min. temperature -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102504

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot