Kabeltronik 160102503-100 LiFY Flexible Wire 1x0.25 mm² Green 100m

Image Representative of Range

Kabeltronik 160102503-100 LiFY Flexible Wire 1x0.25 mm² Green 100m

MPN
160102503-100
Brand
Kabeltronik
EAN-13
2050002911314
Order Code
04-5046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.51
10+ £24.59
100+ £24.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kabeltronik's 160102503-100 Strand LiFY is a green, 1 x 0.25 mm² wiring braid available in 100 m lengths. It is designed for internal and switchboard wiring applications. This braid wire is ideal for precise electrical connections in confined spaces.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.40mm
Cable features Flexible
Core layout Extra-fine stranded copper wire, bare
Halogen-free No
Maximum Temperature +70°C
Min. temperature -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102503

Reviews

Be the first to submit a review

Trustpilot