Kabeltronik 160102503-1 LiFY Strand 1x0.25mm² Green PVC Per Metre

Image Representative of Range

Kabeltronik 160102503-1 LiFY Strand 1x0.25mm² Green PVC Per Metre

MPN
160102503-1
Brand
Kabeltronik
EAN-13
2050001648198
Order Code
12-1980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Kabeltronik 160102503-1 Strand LiFY is a green wiring braid with a cross-sectional area of 0.25 mm², sold per metre. Manufactured by Kabeltronik, it is ideal for internal and switchboard wiring. Its flexibility and durability make it suitable for various electrical applications.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Equipment Wire
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot