Kabeltronik 10402500 LiYY Control Lead 4x0.25mm² Grey PVC Sold per metre

Image Representative of Range

Kabeltronik 10402500 LiYY Control Lead 4x0.25mm² Grey PVC Sold per metre

MPN
10402500
Brand
Kabeltronik
EAN-13
2050001708205
Order Code
12-1963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

Kabeltronik manufactures the LiYY Control lead, featuring 4 cores with a cross-section of 0.25 mm² in a grey casing. This cable is sold per metre and is ideal for signal and data transmission in control equipment. It is typically used in electronics, communication systems, and office equipment.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.40mm
Cable features Flexible
Core layout 14 x 0.15 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot