Kabeltronik 100108025 Copper Wire 1x0.5mm² 25m Durable and Reliable

Image Representative of Range

Kabeltronik 100108025 Copper Wire 1x0.5mm² 25m Durable and Reliable

MPN
100108025
Brand
Kabeltronik
EAN-13
2050010265737
Order Code
04-5043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.39 £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Kabeltronik's Copper wire features a cross-section of 1 x 0.5 mm² and a length of 25 m. It is ideal for internal and switchboard wiring. The braid construction ensures reliability in various electrical applications.
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material silver-plated
Length 25m
Type Copper wire
Core layout 1 x 0.8 mm

Reviews

Be the first to submit a review

Trustpilot