Kabeltronik 097162809 LiYCY Control Lead 16x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 097162809 LiYCY Control Lead 16x0.09mm² Black Per Metre

MPN
097162809
Brand
Kabeltronik
EAN-13
2050003656146
Order Code
04-5041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.40
10+ £3.10
100+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

The Kabeltronik LiYCY Control lead, manufactured by Kabeltronik, features 16 cores each with a cross-sectional area of 0.09 mm² and is coloured black. It is sold per metre and is designed for use in applications requiring flexible, shielded cabling for control and signal transmission. This control lead is ideal for electronic appliances, computers, and measurement systems.
Colour Black
Number of Cores 2
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.50mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot