Kabeltronik 097062809 LiYCY Control Lead 6x0.09mm² Black UL-Approved

Image Representative of Range

Kabeltronik 097062809 LiYCY Control Lead 6x0.09mm² Black UL-Approved

MPN
097062809
Brand
Kabeltronik
EAN-13
2050003655835
Order Code
04-5038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.34
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

The Kabeltronik LiYCY Control lead 6 x 0.09 mm² is a versatile black cable sold per metre, featuring six conductors. Manufactured by Kabeltronik, it is suitable for flexible applications requiring screening against electrical interference. Typical uses include control, signal, and measuring systems in industrial settings.
Colour Black
Number of Cores 2
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.50mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot