Kabeltronik 097062609 LiYCY Control Lead 6x0.14mm² Black UL-Approved

Image Representative of Range

Kabeltronik 097062609 LiYCY Control Lead 6x0.14mm² Black UL-Approved

MPN
097062609
Brand
Kabeltronik
EAN-13
2050003656016
Order Code
04-5037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.78
10+ £2.55
100+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The Kabeltronik LiYCY control lead 6 x 0.14 mm² black, sold per metre, is manufactured by Kabeltronik. This cable features a flexible design with six conductors, each with a cross-section of 0.14 mm², and is shielded for enhanced durability. It is typically used in signal and control applications, ideal for transmission of data in machinery and electronics.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG 26 AWG
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.90mm
Core layout 7 x 0.16 mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot