Kabeltronik 097042809 LiYCY Control Lead 4x0.09mm² Black Oil & UV-Resistant

Image Representative of Range

Kabeltronik 097042809 LiYCY Control Lead 4x0.09mm² Black Oil & UV-Resistant

MPN
097042809
Brand
Kabeltronik
EAN-13
2050003656115
Order Code
04-5036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.15
100+ £2.01
500+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

The Kabeltronik LiYCY Control lead, manufactured by Kabeltronik, features a configuration of 4 x 0.09 mm² wires in black, sold per metre, making it suitable for bespoke cable needs. It is shielded for protection against electromagnetic interference, which ensures reliable performance in sensitive electronic applications. Typically, this control lead is used in data transmission and signal control for industrial machinery.
Colour Black
Number of Cores 2
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.20mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot