Kabeltronik 096022809 LiYCY Control Lead 2x0.09mm² Black per metre

Image Representative of Range

Kabeltronik 096022809 LiYCY Control Lead 2x0.09mm² Black per metre

Order Code:

04-5029

Brand: Kabeltronik MPN: 096022809 EAN-13: 2050003654678
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

The Kabeltronik LiYCY control lead 2 x 0.09 mm² Black 096022809 is a high-quality cable designed for flexible control applications. It features a durable black sheath and a conductor area of 0.09 mm², offering reliable signal transmission. Typically used in electronics and machinery control systems, it is sold per metre for customised lengths.
Colour Black
Number of Cores 2
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.90mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot