Kabeltronik 095082809 LiYY Control Lead 8x0.09mm² Black UL-Approved

Image Representative of Range

Kabeltronik 095082809 LiYY Control Lead 8x0.09mm² Black UL-Approved

MPN
095082809
Brand
Kabeltronik
EAN-13
2050003654739
Order Code
04-5027
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Kabeltronik manufactures the LiYY Control lead, featuring 8 cores with a cross-section of 0.09 mm² in a black colour. This cable is flexible and durable, suitable for internal wiring and control applications. It is sold per metre, allowing custom lengths for specific electrical installations.
Colour Black
Number of Cores 8
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.80mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYY

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot