Kabeltronik 060102505 LiYv 0.25mm Grey Hook-up Wire Stranded PVC (100m Reel)

Image Representative of Range

Kabeltronik 060102505 LiYv 0.25mm Grey Hook-up Wire Stranded PVC (100m Reel)

MPN
060102505
Brand
Kabeltronik
EAN-13
2050001646729
Order Code
49-0263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This tinned stranded copper wire is supplied in 0.25mm². The rated operating temperature is +70°C, making the wire ideal for general wiring in telecommunication units and low current equipment.


  • Colour: Grey
  • Halogen free: No
  • Packed: Yes
  • Product Specifications: Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Sold per metre: No
  • Supplied on reels of 100m
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding 14 x 0.15
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 1.3mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot