JVC CSJ620X CS-J620X 2-way coaxial flush mount speaker kit 300 W Pair

MPN
CSJ620X
Brand
JVC
EAN-13
4975769413803
Order Code
19-1622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

JVC CS-J620X is a compact and efficient car loudspeaker system designed for automotive audio applications. This 2-way coaxial flush mount speaker kit is engineered to deliver a maximum power handling capacity of 300 watts per pair, making it suitable for enhancing the audio experience within a vehicle's cabin. Featuring a balanced separation of high- and low-frequency sound through its coaxially mounted tweeter and woofer, the system is designed to ensure a wide frequency response and clarity in audio playback. With its easy integration into car doors or dashboards, the CS-J620X offers flexibility and reliability for automotive audio engineers seeking to upgrade the factory-installed sound systems with minimal structural alterations. The system's design caters to a wide range of automotive applications, providing adaptability to a variety of vehicle models while maintaining optimal acoustic performance.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 30 W
Amplifier included No
Content 1
Frequency Range 35 - 22,000Hz
Magnet weight 102g
Mounting depth 37cm
Mounting Hole Diameter 4.3cm
Product colour Black
Recess depth 43mm
Recess Diameter 126mm
Shape Round
Size 163mm
Speaker type 2-way
SPL 92dB
Tweeter Yes
Tweeter diameter 2.5cm
Tweeter magnet type Neodymium
Weight 370g
Woofer diameter 16cm
Woofer magnet type Ferrite

Reviews

Be the first to submit a review

Trustpilot