Jumo 770155 Jumo 701080 Thermostat Heating/Cooling LCD Multi-Language

MPN
00770155
Brand
Jumo
EAN-13
2050009535315
Order Code
09-5475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £199.89 £169.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Jumo 00770155 Thermostat is a temperature control device measuring 76 mm by 36 mm. It features precise PID control for efficient temperature regulation. Typical applications include industrial processes where accurate temperature monitoring is critical.
Type Thermostat
Digital inputs 1
Dim (W x H) 76 mm x 36 mm
Height 36mm
Misc Attribute 701080/0-01-23-30/000
Mounting Type Recess-mount
Voltage Range 24V DC
Weight 154g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot