Jumo 60003190 heatTHERM-AT Indoor Thermostat 70-130°C 63x53x120mm

MPN
60003190
Brand
Jumo
EAN-13
4053877008675
Order Code
09-5504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £131.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Jumo TN-60/60003190 indoor thermostat is manufactured to regulate temperatures ranging from 70 to 130 °C. With dimensions of 63 x 53 x 120 mm, it is a compact solution for temperature control in automation and measurement systems. Typically used in industrial applications, it serves as an effective heat regulator and process controller.
Type Indoor thermostat
Dim (L x W x H) 63 x 53 x 120 mm
Height 120mm
IP Rating IP54
Length 63mm
Min. temperature reading 70°C
Misc Attribute 1 Room thermostat
Misc Attribute 2 TN-60/60003190
Output 16A
Outputs 16 A
Reading range 70 up to 130°C
Temperature Range 130°C
Voltage Range 230V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot