ProCar 67753501 Automotive Connector 16A 12V/24V Standard plug Angled

MPN
67753501
Brand
ProCar
EAN-13
4019524001598
Order Code
19-6199
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

ProCar 67753501 is an automotive connector accessory designed as a cigarette lighter plug for in-car power applications. This angled standard plug offers a maximum load capacity of 16 amperes and operates efficiently with both 12-volt and 24-volt systems, making it suitable for a range of vehicular power interfaces. Engineered to connect seamlessly with in-car outlets, it supports the reliable transmission of power to various automotive devices, ensuring consistent performance within the electrical systems of cars and other vehicles. This connector is commonly utilised in applications requiring secure and stable connections for automotive accessories such as GPS units, mobile chargers, and other electronic devices.
Type Standard connector
Colour Black
Connection Screw terminals
Connection A 12 V in-car outlet plug
Connection B Screw terminals
Dimensions (L x W x H) 59 x 25 x 52 mm
Height 52mm
Length 59mm
Max. load Capacity 16A
Product Type Standard connector
Width 25mm

Reviews

Be the first to submit a review

Trustpilot