JST Plugs & Headers Socket housing cable 616128

JST Brand: JST
The JST parts, including socket housings and cable-to-PCB connectors, feature two-row configurations with varying pin counts and 2mm spacing, suitable for electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Dimensions Length Pins per row Type Pitch Number of Rows Mounting Type Mounting Direction Case Material Colour Connection Connector contact surface Connector System Connector Type Contact Material Cross Section CS Height Industrial packaging
JST PHDR-08VS Socket Housing 2-Row 8 Pins 2mm Spacing Audible Click
JST PHDR-08VS Socket Housing 2-Row 8 Pins 2mm Spacing Audible Click
Standard range
Order code: 04-4896
MPN: PHDR-08VS

Despatched within 4 working days - 296 in stock
20+ £0.308
Price per unit Ex VAT
8 (L x W x H) 9.9 x 5 x 8 mm 9.9mm 4 Socket housing cable 2mm 2 Cable mount Straight Polyamide Ecru Crimp Tin plated wire-to-board Socket, straight Copper alloy 0.08 - 0.33mm² 2mm 8mm No
JST PHDR-16VS Socket Housing 2-Row 16-Pin 2mm Cable-to-PCB Connectors
JST PHDR-16VS Socket Housing 2-Row 16-Pin 2mm Cable-to-PCB Connectors
Standard range
Order code: 04-4900
MPN: PHDR-16VS

Despatched within 4 working days - 207 in stock
20+ £0.373
Price per unit Ex VAT
16 (L x W x H) 19.9 x 5 x 8 mm 19.9mm 8 Socket housing cable 2mm 2 Cable mount Straight Polyamide Ecru Crimp Tin plated wire-to-board Socket, straight Copper alloy 0.08 - 0.33mm² 2mm 8mm No


Trustpilot