JST PHDR-08VS Socket Housing 2-Row 8 Pins 2mm Spacing Audible Click

Image Representative of Range

JST PHDR-08VS Socket Housing 2-Row 8 Pins 2mm Spacing Audible Click

MPN
PHDR-08VS
Brand
JST
EAN-13
2050002362888
Order Code
04-4896
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The JST socket housing cable features a total of 8 pins with 2 mm contact spacing, model PHDR-08VS. Manufactured by JST, it is suitable for connecting wire harnesses in electronic devices. This product is typically used in consumer electronics and automotive applications for reliable electrical connections.
Type Socket housing cable
Pitch 2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.08 - 0.33mm²
CS 2mm
Dimensions (L x W x H) 9.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 4
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot