JST PHDR-16VS Socket Housing 2-Row 16-Pin 2mm Cable-to-PCB Connectors

Image Representative of Range

JST PHDR-16VS Socket Housing 2-Row 16-Pin 2mm Cable-to-PCB Connectors

MPN
PHDR-16VS
Brand
JST
EAN-13
2050002362901
Order Code
04-4900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.318
100+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The JST Socket housing cable PHDR-16VS is manufactured by JST and features 16 pins with a contact spacing of 2 mm. It is suitable for use in compact electronic connectors, offering reliable connectivity. Typical applications include consumer electronics and automotive systems.
Type Socket housing cable
Pitch 2mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.08 - 0.33mm²
CS 2mm
Dimensions (L x W x H) 19.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 19.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 8
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot