JST Plugs & Headers Socket housing cable 616127

JST Brand: JST
The parts are compact socket housings manufactured by JST, featuring audible click mechanisms and designed for electrical connectivity.
Description Image Product Buy Pricing (Ex VAT) Pitch Mounting Type Cross Section CS Dimensions Height Length Nominal Current Nominal current - rounded value Nominal current (details) Nominal voltage (details) Series Width Type Number of Ways Number of Rows Mounting Direction Case Material Colour Connection
JST PHR-2 Socket Housing 2 Pins 2mm Space Audible Click Pre-Tin
JST PHR-2 Socket Housing 2 Pins 2mm Space Audible Click Pre-Tin
Extended range
Order code: 04-4907
MPN: PHR-2

Available to back orderBack order, lead time 9 days
100+ £0.030
Price per unit Ex VAT
2mm Cable mount 0.05 - 22mm² 2mm (L x W x H) 5.8 x 5.8 x 9.4 mm 9.4mm 5.8mm 2A 2A 2A voltage:100V AC PHR 5.8mm Socket housing cable 2 1 Straight Polyamide Ecru Crimp
JST ZHR-2 Socket Housing 2 Pins 1.50 mm Pitch Audible Click 1 Pc
JST ZHR-2 Socket Housing 2 Pins 1.50 mm Pitch Audible Click 1 Pc
Standard range
Order code: 04-4973
MPN: ZHR-2

Despatched within 4 working days - 1,750 in stock
100+ £0.062
Price per unit Ex VAT
4.2mm Board Mount 0.032 - 0.13mm² 1.50mm (L x W x H) 4.5 x 3.4 x 4.3 mm 4.3mm 4.5mm 1A 1A 1A 50V AC ZHR 3.4mm Socket housing cable 2 1 Straight Polyamide Ecru Crimp

Trustpilot