JST ZHR-2 Socket Housing 2 Pins 1.50 mm Pitch Audible Click 1 Pc

MPN
ZHR-2
Brand
JST
EAN-13
2050000917998
Order Code
04-4973
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,030 in stock

The JST socket housing ZHR-2 is a compact connector with 2 pins and a 1.50 mm contact spacing, measuring 4.5x3.4x4.2 mm. It is manufactured by JST and typically used in PCB connectors for electronics applications. Its small size and reliable connection make it suitable for compact electronic devices.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 2
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 4.5 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 4.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 2
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot