JST PHR-2 Socket Housing 2 Pins 2mm Space Audible Click Pre-Tin

MPN
PHR-2
Brand
JST
EAN-13
2050000918339
Order Code
04-4907
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The JST PHR-2 is a socket housing cable connector featuring 2 pins and a contact spacing of 2 mm. Manufactured by JST, it measures 5.8 mm in length, 4.5 mm in width, and 6.4 mm in height. This connector is commonly used in PCB connectors and ideal for electronic components requiring compact and efficient connections.
Type Socket housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.05 - 22mm²
CS 2mm
Dimensions (L x W x H) 5.8 x 5.8 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 5.8mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal current - rounded value 2A
Nominal current (details) 2A
Nominal voltage (details) voltage:100V AC
Pins per row 2
Series PHR
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot