JST Plugs & Headers Socket housing cable 616124

JST Brand: JST
JST produces a range of PHD socket housings that are designed for connecting cables to printed circuit boards, featuring a 2-row configuration and 2mm pin spacing.
Description Image Product Buy Pricing (Ex VAT) No. of Rows Number of Ways No. of Ways Number of Rows Mounting Type Mounting Direction Colour Contact Finish Dim Contact Material Factory colour Dimensions Length Pins Pins per row Pitch Case Material Connection Connector contact surface Connector System
JST PHDR-14VS PHD Socket Housing 2-Row 14 Pins 2mm Spacing
JST PHDR-14VS PHD Socket Housing 2-Row 14 Pins 2mm Spacing
Standard range
Order code: 04-4899
MPN: PHDR-14VS

Despatched within 4 working days - 313 in stock
20+ £0.257
Price per unit Ex VAT
2 x 7 2 Cable mount Straight Ecru Copper alloy (L x W x H) 15.9 x 5 x 8 mm 15.9mm 7 2mm Polyamide Crimp Tin plated wire-to-board
JST PHDR-20VS PHD Socket 20-Pin 2-Row 2mm Pitch Cable to PCB Housing
JST PHDR-20VS PHD Socket 20-Pin 2-Row 2mm Pitch Cable to PCB Housing
Standard range
Order code: 04-4901
MPN: PHDR-20VS

Despatched within 4 working days - 175 in stock
20+ £0.217
Price per unit Ex VAT
2 20 Copper alloy (L x W x H) 21.9 x 5 x 8 mm Ecru 21.9mm 2 x 10 10 2mm Polyamide Crimp Tin plated wire-to-board

Trustpilot