JST PHDR-14VS PHD Socket Housing 2-Row 14 Pins 2mm Spacing

MPN
PHDR-14VS
Brand
JST
EAN-13
2050001026415
Order Code
04-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

JST manufactures the PHDR-14VS socket housing cable featuring 14 pins and a 2 mm contact spacing. This component is ideal for creating compact, reliable connections in electronic or electrical assemblies. It is commonly used in applications requiring secure and efficient signal or power transmission.
Type Socket housing cable
Pitch 2mm
Number of Ways 2 x 7
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.08 - 0.33mm²
CS 2mm
Dimensions (L x W x H) 15.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 15.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 7
Series PHD
Width 5mm

Reviews

Be the first to submit a review

Trustpilot