JST PHDR-20VS PHD Socket 20-Pin 2-Row 2mm Pitch Cable to PCB Housing

MPN
PHDR-20VS
Brand
JST
EAN-13
2050001026422
Order Code
04-4901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

JST manufactures the PHDR-20VS socket housing cable, featuring 20 pins with a 2 mm contact spacing. It is widely used in electronic assemblies requiring reliable and compact connectivity solutions. This connector is ideal for use in consumer electronics, automotive systems, and communication devices.
Pitch 2mm
No. of Rows 2
No. of Ways 20
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.08 - 0.33mm²
CS 2mm
Dim (L x W x H) 21.9 x 5 x 8 mm
Factory colour Ecru
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 21.9mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 2 x 10
Pins per row 10
Series PHD
Type Socket housing cable
Width 5mm

Reviews

Be the first to submit a review

Trustpilot