JST Plugs & Headers Built-in pin strip (standard) 616112

JST Brand: JST
The group of components consists of pin strips manufactured by JST, known for their audible click feature and reverse protection, often used in electronic connections with precise pin alignment.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector orientation Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST B11B-PH-K-S (LF)(SN) Pin Strip 11 Pins 2mm Audible Click Reverse Protection
JST B11B-PH-K-S (LF)(SN) Pin Strip 11 Pins 2mm Audible Click Reverse Protection
Standard range
Order code: 04-4848
MPN: B11B-PH-K-S (LF)(SN)

Despatched within 4 working days - 70 in stock
10+ £0.519
125+ £0.396
500+ £0.353
1250+ £0.336
Price per unit Ex VAT
11 (L x W x H) 23.9 x 4.5 x 9.4 mm 23.9mm 11 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST B13B-PH-K-S (LF)(SN) Pin Strip 13 Pins 2mm Audible Click Reverse Protection
JST B13B-PH-K-S (LF)(SN) Pin Strip 13 Pins 2mm Audible Click Reverse Protection
Extended range
Order code: 04-4852
MPN: B13B-PH-K-S (LF)(SN)

Available to back orderBack order, lead time 9 days
10+ £0.524
50+ £0.454
100+ £0.401
Price per unit Ex VAT
13 (L x W x H) 27.9 x 4.5 x 9.4 mm 27.9mm 13 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight

Trustpilot