JST Plugs & Headers Built-in pin strip (standard) 616108

JST Brand: JST
This group of parts includes pin strip connectors manufactured by JST, featuring various pin counts and 2mm spacing for detachable connections in audio and other applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector orientation Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST S4B-PH-K-S (LF)(SN) PH Pin Strip 4-Pin 2mm Spacing Detachable Audio Click
JST S4B-PH-K-S (LF)(SN) PH Pin Strip 4-Pin 2mm Spacing Detachable Audio Click
Standard range
Order code: 04-4932
MPN: S4B-PH-K-S (LF)(SN)

Despatched within 4 working days - 445 in stock
20+ £0.193
Price per unit Ex VAT
4 (L x W x H) 9.9 x 4.5 x 9.4 mm 9.9mm 4 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Parallel (to the PCB) wire-to-board Pin strip, right angle Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST S5B-PH-K-S (LF)(SN) PH Pin Strip 5 Pins 2mm Spacing Detachable Connector
JST S5B-PH-K-S (LF)(SN) PH Pin Strip 5 Pins 2mm Spacing Detachable Connector
Standard range
Order code: 04-4936
MPN: S5B-PH-K-S (LF)(SN)

Despatched within 4 working days - 421 in stock
20+ £0.258
Price per unit Ex VAT
5 (L x W x H) 11.9 x 4.5 x 9.4 mm 11.9mm 5 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Parallel (to the PCB) wire-to-board Pin strip, right angle Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight

Trustpilot