JST S5B-PH-K-S (LF)(SN) PH Pin Strip 5 Pins 2mm Spacing Detachable Connector

MPN
S5B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918582
Order Code
04-4936
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

The JST built-in pin strip, model S5B-PH-K-S (LF)(SN), features five pins with a 2 mm contact spacing and measures 11.9x4.5x9.4mm. This angled header connector is ideal for PCB applications, offering reliable connections in compact designs. Typical uses include electronics and equipment requiring secure connector interfaces.
Type Built-in pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 11.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 5
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot