JST S4B-PH-K-S (LF)(SN) PH Pin Strip 4-Pin 2mm Spacing Detachable Audio Click

MPN
S4B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918575
Order Code
04-4932
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

JST manufactures the S4B-PH-K-S (LF)(SN), a built-in pin strip with four pins and a 2 mm contact spacing. It features an angled design with dimensions of 9.9x4.5x9.4mm, making it suitable for compact electronic assemblies. Typical applications include use in printed circuit boards for connecting components effectively.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 9.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 4
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot