JST Plugs & Headers Built-in pin strip (standard) 616102

JST Brand: JST
JST manufactures pin strip connectors with 2mm spacing, featuring options such as audible click feedback and pre-tin coating, designed for various pin configurations and additional protective features.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector orientation Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST B14B-PH-K-S (LF)(SN) 14-Pin Strip 2mm Spacing Audible Click Pre-tin Coating
JST B14B-PH-K-S (LF)(SN) 14-Pin Strip 2mm Spacing Audible Click Pre-tin Coating
Standard range
Order code: 04-4854
MPN: B14B-PH-K-S (LF)(SN)

Despatched within 4 working days - 67 in stock
10+ £0.447
Price per unit Ex VAT
14 (L x W x H) 29.9 x 4.5 x 9.4 mm 29.9mm 14 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST B4B-PH-K-S (LF)(SN) 4-Pin Strip 2mm Spacing Pre-tin Reverse Protection
JST B4B-PH-K-S (LF)(SN) 4-Pin Strip 2mm Spacing Pre-tin Reverse Protection
Standard range
Order code: 04-4868
MPN: B4B-PH-K-S (LF)(SN)

Despatched within 4 working days - 195 in stock
50+ £0.211
Price per unit Ex VAT
4 (L x W x H) 9.9 x 4.5 x 9.4 mm 9.9mm 4 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight

Trustpilot