JST B4B-PH-K-S (LF)(SN) 4-Pin Strip 2mm Spacing Pre-tin Reverse Protection

MPN
B4B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918476
Order Code
04-4868
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

JST manufactures the B4B-PH-K-S (LF)(SN), a four-pin connector pin strip with 2 mm contact spacing. This compact connector measures 9.9x4.5x9.4 mm, making it suitable for space-restricted applications. It is typically used in electronic and PCB connections for secure and reliable interconnections.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 9.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 4
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot